Add To Favorites
Product Overview
Digi-Key Part Number 220-1928-1-ND
Quantity Available 366
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE5LP2K-SWG36ITR50

Description IC FPGA 26 I/O 36WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets iCE40 Ultra™ Family
Package Diagrams
PCN Design/Specification iCE40 01/Aug/2016
PCN Assembly/Origin iCE40 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ICE40 Ultra™
Part Status Active
Number of LABs/CLBs 256
Number of Logic Elements/Cells 2048
Total RAM Bits 81920
Number of I/O 26
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 36-XFBGA, WLCSP
Supplier Device Package 36-WLCSP (2.1x2.1)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 220-1928-1

01:06:14 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,90000 34,90
25 30,26160 756,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-1928-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 350 - Immediate
  • Unit Price: 30,26280
  • Digi-Reel® ? : 220-1928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback