Add To Favorites
Product Overview
Digi-Key Part Number 220-2066-1-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE5LP2K-SG48ITR50

Description IC FPGA 39 I/O 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets iCE40 Ultra™ Family
Leaded Pkg PCB Layout Guide
PCN Design/Specification iCE40 01/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ICE40 Ultra™
Part Status Active
Number of LABs/CLBs 256
Number of Logic Elements/Cells 2048
Total RAM Bits 81920
Number of I/O 39
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
You May Also Be Interested In
  • LS10N2-T - Citizen | 1642-1308-1-ND DigiKey Electronics
  • LS10N2-T
  • Citizen
  • SWITCH TACT SPST-NO 0.02A 12V
  • Unit Price 2,45000
  • 1642-1308-1-ND
Additional Resources
Standard Package ? 1
Other Names 220-2066-1

06:18:53 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,05000 36,05
25 31,46080 786,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2066-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 50 - Immediate
  • Unit Price: 31,46220
  • Digi-Reel® ? : 220-2066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback