Add To Favorites
Product Overview
Digi-Key Part Number 220-1960-1-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE40UL1K-SWG16ITR50

Description IC FPGA 10 I/O 16WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets iCE40 UltraLite Family
PCN Design/Specification iCE40 25/Jul/2016
iCE40 01/Aug/2016
PCN Assembly/Origin iCE40 29/Aug/2016
PCN Packaging TR Ship Box Update 24/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series UltraLite
Part Status Active
Number of LABs/CLBs 156
Number of Logic Elements/Cells 1248
Total RAM Bits 57344
Number of I/O 10
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 16-XFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.4x1.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-1960-1

17:43:15 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,34000 11,34
25 9,89800 247,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-1960-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 700 - Immediate
  • Unit Price: 9,89800
  • Digi-Reel® ? : 220-1960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 748 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ICE40UL1K-SWG16ITR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,55864
  • Tape & Reel (TR) ? : ICE40UL1K-SWG16ITR1K-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,55864
Send Feedback