Add To Favorites
Product Overview
Digi-Key Part Number 926-1485-ND
Quantity Available 2.521
Can ship immediately
Manufacturer

Manufacturer Part Number

A15427-002

Description TGARD 500,A0 TO-220 0.009"
Expanded Description Thermal Pad Brown 19.05mm x 12.70mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tgard™ 500 Series
A15427 Drawing
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tgard™ 500
Part Status Active
Usage TO-220
Shape Rectangle
Outline 19.05mm x 12.70mm
Thickness 0.009" (0.229mm)
Material Fiberglass, Ceramic Filled
Adhesive -
Backing, Carrier Silicon Rubber
Color Brown
Thermal Resistivity -
Thermal Conductivity -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 926-1485

17:31:25 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,23600 32,36
25 3,07400 76,85
50 2,99200 149,60
100 2,95180 295,18
250 2,74952 687,38
500 2,58764 1.293,82
1.000 2,34504 2.345,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback