Add To Favorites
Product Overview
Digi-Key Part Number 926-1423-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

9340003-304

Description PELTIR MS2,190,10,10,12,12,00,W8
Expanded Description Peltier Module 30.00mm x 30.00mm x 6.71mm 16.4W @ 25°C 2.9A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MS2,190,10,10,12,12 Series
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Multistage
Part Status Active
Outline L x W x H 30.00mm x 30.00mm x 6.71mm
Qmax @ Th 16.4W @ 25°C
Delta Tmax @ Th 87°C @ 25°C
Current - Max 2.9A
Voltage - Max 15.6V
Resistance (Ohms) -
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 926-1423

06:25:32 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.240,31000 1.240,31
10 1.136,36100 11.363,61
25 1.099,22200 27.480,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback