Add To Favorites
Product Overview
Digi-Key Part Number 903-1311-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

4797PA22101800

Description GSKT FAB/FOAM 11.3X457.2MM KNIFE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets EMI Catalog
221 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Fabric Over Foam
Shape Knife
Width 0.445" (11.30mm)
Length 18.000" (457.20mm)
Height 0.106" (2.70mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1311

23:31:04 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,14000 49,14
10 43,85500 438,55
25 39,46600 986,65
100 35,95900 3.595,90
250 32,45088 8.112,72
500 29,11804 14.559,02
1.000 24,55733 24.557,33
2.500 23,32946 58.323,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback