Add To Favorites
Product Overview
Digi-Key Part Number 903-1082-ND
Quantity Available 736
Can ship immediately
Manufacturer

Manufacturer Part Number

4219PA51H01800

Description GASKET FAB/FOAM 13X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 51H Series Datasheet
EMI Catalog
Featured Product Fabric-Over-Foam Gaskets
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.04" (1mm)
Width 0.510" (12.95mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 1
Other Names 903-1082

02:05:19 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,27000 39,27
10 35,08800 350,88
25 31,57560 789,39
100 28,76960 2.876,96
250 25,96316 6.490,79
500 23,29658 11.648,29
1.000 19,64772 19.647,72
2.500 18,66533 46.663,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback