Add To Favorites
Product Overview
Digi-Key Part Number 903-1270-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

4209PA22101800

Description GASKT FAB/FOAM 3.94X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets EMI Catalog
221 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.12" (3.00mm)
Width 0.155" (3.94mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 1
Other Names 903-1270

11:13:35 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,87000 25,87
10 23,12400 231,24
25 20,81440 520,36
100 18,96380 1.896,38
250 17,11372 4.278,43
500 15,35602 7.678,01
1.000 12,95092 12.950,92
2.500 12,30338 30.758,45
5.000 11,84084 59.204,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback