Add To Favorites
Product Overview
Digi-Key Part Number 903-1193-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

4202AB51K04720

Description GASKT FAB/FOAM 6.4X1199MM DSHAPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 4202AB51K Drawing
EMI Catalog
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape D-Shape
Thickness - Overall 0.12" (3.00mm)
Width 0.25" (6.4mm)
Length 47.2" (1199mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 35
Other Names 903-1193

13:44:15 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 86,29000 86,29
10 77,67700 776,77
25 70,77080 1.769,27
100 63,86520 6.386,52
250 58,68704 14.671,76
500 53,50866 26.754,33
1.000 46,60438 46.604,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback