Add To Favorites
Product Overview
Digi-Key Part Number 903-1058-ND
Quantity Available 671
Can ship immediately
Manufacturer

Manufacturer Part Number

4047PA51H01800

Description GASKET FAB/FOAM 12.7X457.2MM REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 51H Series Datasheet
EMI Catalog
Featured Product Fabric-Over-Foam Gaskets
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.15" (3.8mm)
Width 0.5" (12.7mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 1
Other Names 903-1058

07:35:42 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,27000 44,27
10 39,50100 395,01
25 35,55440 888,86
100 32,39330 3.239,33
250 29,23268 7.308,17
500 26,23052 13.115,26
1.000 22,12212 22.122,12
2.500 21,01602 52.540,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback