Add To Favorites
Product Overview
Digi-Key Part Number 903-1408-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

0097054702

Description GASKET BECU 2.29X609.6MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series Twist
Part Status Active
Shape -
Width 0.09" (2.29mm)
Length 24" (609.60mm)
 
Additional Resources
Standard Package ? 38
Other Names 903-1408
97054702

13:52:29 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 107,94000 107,94
10 98,13300 981,33
25 90,77040 2.269,26
100 83,40990 8.340,99
250 76,05024 19.012,56
500 71,14394 35.571,97
1.000 65,25610 65.256,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback