Add To Favorites
Product Overview
Digi-Key Part Number 240-2701-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS4030680M-10

Description FIXED IND 68UH 520MA 1.128 OHM
Expanded Description 68µH Shielded Wirewound Inductor 520mA 1.128 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS4030680M-10 Drawing
Featured Product TYS Power Inductors
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS4030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 520mA
Current - Saturation 720mA
Shielding Shielded
DC Resistance (DCR) 1.128 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2701-1

04:23:52 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,17800 31,78
25 2,95400 73,85
50 2,49900 124,95
100 2,27150 227,15
250 2,13528 533,82
500 1,90820 954,10
1.000 1,54476 1.544,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2701-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,37921
  • Digi-Reel® ? : 240-2701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback