Add To Favorites
Product Overview
Digi-Key Part Number 240-2779-ND
Quantity Available 1.158
Can ship immediately
Manufacturer

Manufacturer Part Number

MP1040-3M0

Description FERRITE PLATE 26.42X26.42X2.25MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series MP
Part Status Active
Filter Type Ferrite Plate
Size / Dimension 1.040" L x 1.040" W x 0.089" H (26.42mm x 26.42mm x 2.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 330
Other Names 240-2779

21:39:28 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,85000 17,85
10 15,31600 153,16
25 11,48840 287,21
50 11,16920 558,46
100 9,89310 989,31
250 9,25484 2.313,71
500 8,61658 4.308,29
1.000 7,97825 7.978,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback