Add To Favorites
Product Overview
Digi-Key Part Number 240-2557-1-ND
Quantity Available 3.536
Can ship immediately
Manufacturer

Manufacturer Part Number

LI0603E470R-10

Description FERRITE BEAD 47 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 47 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2557-1

02:27:17 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,42700 4,27
25 0,38640 9,66
50 0,34720 17,36
100 0,25410 25,41
250 0,18480 46,20
500 0,16940 84,70
1.000 0,14630 146,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2557-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,12096
  • Digi-Reel® ? : 240-2557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.536 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback