Add To Favorites
Product Overview
Digi-Key Part Number 240-2467-1-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

CM5740Z171R-10

Description CMC 20A 4LN 170 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 170 Ohm @ 100MHz 20A DCR 1 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 4
Impedance @ Frequency 170 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 20A
DC Resistance (DCR) (Max) 1 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.570" L x 0.435" W (14.48mm x 11.05mm)
Height (Max) 0.413" (10.49mm)
Package / Case Vertical, 8 Flat Lead
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2467-1

11:41:48 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,51000 20,51
10 18,91400 189,14
25 17,34040 433,51
50 14,81900 740,95
100 13,24190 1.324,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2467-2-ND
  • Minimum Quantity: 375
  • Quantity Available: 0
  • Unit Price: 10,13413
  • Digi-Reel® ? : 240-2467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback