Add To Favorites
Product Overview
Digi-Key Part Number 240-2572-1-ND
Quantity Available 1.178
Can ship immediately
Manufacturer

Manufacturer Part Number

CM2824B103R-10

Description CMC 200MA 2LN 400 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 400 Ohm @ 100MHz 200mA DCR 1.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 400 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1.3 Ohm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 100°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height (Max) 0.193" (4.90mm)
Package / Case Horizontal, 4 Flat Lead
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2572-1

11:18:55 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,31000 44,31
10 40,31300 403,13
25 36,28240 907,06
50 29,02620 1.451,31
100 27,41340 2.741,34
250 25,80060 6.450,15
500 24,99434 12.497,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2572-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 20,87652
  • Digi-Reel® ? : 240-2572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback