Add To Favorites
Product Overview
Digi-Key Part Number 240-2569-1-ND
Quantity Available 1.418
Can ship immediately
Manufacturer

Manufacturer Part Number

CM0805C161R-10

Description CMC 300MA 2LN 160 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 160 Ohm @ 100MHz 300mA DCR 350 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 160 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 350 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2569-1

16:41:57 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 5,92200 59,22
25 5,47080 136,77
50 4,55860 227,93
100 4,28430 428,43
250 3,82872 957,18
500 3,28178 1.640,89
1.000 2,91715 2.917,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2569-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,76734
  • Digi-Reel® ? : 240-2569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.418 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback