Add To Favorites
Product Overview
Digi-Key Part Number 240-2334-ND
Quantity Available 9.043
Can ship immediately
Manufacturer

Manufacturer Part Number

28R1654-010

Description FERRITE CORE 84 OHM SOLID
Expanded Description Solid Free Hanging Ferrite Core 84 Ohm @ 100MHz ID 1.476" W x 0.028" H (37.50mm x 0.70mm) OD 1.654" W x 0.197" H (42.00mm x 5.00mm) Length 0.197" (5.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Flat
Design Solid
Impedance @ Frequency 84 Ohm @ 100MHz
Material 28
Inner Dimension 1.476" W x 0.028" H (37.50mm x 0.70mm)
Outer Dimension 1.654" W x 0.197" H (42.00mm x 5.00mm)
Ratings -
Mounting Type Free Hanging
Length 0.197" (5.00mm)
 
Kits
Additional Resources
Standard Package ? 140
Other Names 240-2334
28R1654010

06:21:56 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,86200 18,62
25 1,60440 40,11
50 1,44340 72,17
100 1,28240 128,24
250 1,15416 288,54
500 1,05798 528,99
1.000 0,89768 897,68
5.000 0,83356 4.167,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback