Add To Favorites
Product Overview
Digi-Key Part Number 0600-00048-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

0600-00048

Description ANT 915MHZ RIGHT ANGLE W/U.FL
Expanded Description 915MHz Whip, Tilt RF Antenna 2dBi Connector, U.FL Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 915MHz
Frequency Range -
Antenna Type Whip, Tilt
Number of Bands 1
VSWR -
Return Loss -
Gain 2dBi
Power - Max -
Features -
Termination Connector, U.FL
Ingress Protection -
Mounting Type Panel Mount
Height (Max) -
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 60000048
S467FL-6-PX-915S

14:38:49 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 112,00000 112,00
50 105,84140 5.292,07
100 99,68000 9.968,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback