Add To Favorites
Product Overview
Digi-Key Part Number 73-1382-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCG057VGLCS-H50

Description LCD TFT DISPLAY VGA 5.7"
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 5.7" (144.78mm) 640 x 480 (VGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TFT Brochure
TCG057VGLCS-H50 Specification
PCN Design/Specification Tape change 27/nov/2015
PCN Other Multiple Changes 16/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 5.7" (144.78mm)
Viewing Area 115.20mm W x 86.40mm H
Backlight LED - White
Dot Pixels 640 x 480 (VGA)
Interface Parallel, 18-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.06mm W x 0.18mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 73-1382
TCG057VGLCS-H50-ND

23:35:10 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.535,03000 1.535,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback