Add To Favorites
Product Overview
Digi-Key Part Number 423-1214-1-ND
Quantity Available 7.573
Can ship immediately
Manufacturer

Manufacturer Part Number

SPV0840LR5H-B

Description MIC MEMS ANALOG OMNI -38DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPV0840LR5H-B
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 62.5dB
Impedance 400 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 60µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 2.75mm L x 1.85mm W
Height (Max) 1.00mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1214-1

11:44:08 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,83000 12,83
10 11,20200 112,02
25 8,71400 217,85
50 7,88340 394,17
100 7,05350 705,35
250 6,84584 1.711,46
500 6,63828 3.319,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1214-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 5,46904
  • Digi-Reel® ? : 423-1214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback