Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 423-1126-1-ND
Quantity Available 27.528
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM0423HD4H-WB

Description MIC MEMS DIGITAL PDM OMNI -26DB
Expanded Description 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SPM0423HD4H-WB Datasheet
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Catalog Page 2391 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 56dB
Impedance -
Voltage - Rated -
Voltage Range 1.6 ~ 3.6V
Current - Supply 600µA
Port Location Top
Seal Rating None
Termination Surface Mount
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 1.35mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1126-1
SPM0405HD4H-2CT
SPM0405HD4H-2CT-ND

08:26:45 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,35000 11,35
10 9,75700 97,57
25 7,84240 196,06
50 6,96960 348,48
100 6,09900 609,90
250 5,92452 1.481,13
500 5,75040 2.875,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1126-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 26.400 - Immediate
  • Unit Price: 4,75241
  • Digi-Reel® ? : 423-1126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback