Add To Favorites
Product Overview
Digi-Key Part Number 423-1083-1-ND
Quantity Available 48.895
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM0404HE5H-PB

Description MIC MEMS ANALOG OMNI -42DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPM0404HE5H-PB Datasheet
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Catalog Page 2391 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 59dB
Impedance 200 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 190µA
Port Location Top
Seal Rating None
Termination Surface Mount
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 1.35mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1083-1

07:05:18 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,24000 25,24
10 22,70100 227,01
25 20,18000 504,50
50 17,65740 882,87
100 17,02720 1.702,72
250 16,39660 4.099,15
500 15,76592 7.882,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1083-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 14,04601
  • Digi-Reel® ? : 423-1083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback