Add To Favorites
Product Overview
Digi-Key Part Number 423-1161-1-ND
Quantity Available 3.852
Can ship immediately
Manufacturer

Manufacturer Part Number

SPA2410LR5H-B

Description MIC SISONIC ZERO HEIGHT RF
Expanded Description 100Hz ~ 15kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPA2410LR5H-B
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™ SP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 15kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 63dB
Impedance 400 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 160µA
Port Location Bottom
Seal Rating None
Termination Surface Mount
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max) 0.043" (1.08mm)
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1161-1

07:50:29 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,79000 13,79
10 12,01200 120,12
25 9,34360 233,59
50 8,45320 422,66
100 7,56350 756,35
250 7,34104 1.835,26
500 7,11844 3.559,22
1.000 6,45113 6.451,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1161-2-ND
  • Minimum Quantity: 5.900
  • Quantity Available: 0
  • Unit Price: 5,25798
  • Digi-Reel® ? : 423-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback