Add To Favorites
Product Overview
Digi-Key Part Number 1608-1189-1-ND
Quantity Available 1.571
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSGP0500224MXT

Description FILTER LC(PI) 0.22UF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.22µF 5A 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SBSG Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series SBSG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 39dB @ 100MHz
Resistance - Channel (Ohms) -
Current 5A
Values C = 0.22µF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm)
Height 0.104" (2.64mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1608-1189-1

09:47:42 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,49000 49,49
10 42,14700 421,47
25 32,71240 817,81
50 31,15420 1.557,71
100 29,32160 2.932,16
250 26,57284 6.643,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1189-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 24,15700
  • Digi-Reel® ? : 1608-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback