Add To Favorites
Product Overview
Digi-Key Part Number 1608-1117-1-ND
Quantity Available 9.586
Can ship immediately
Manufacturer

Manufacturer Part Number

1808Y5K00101JXT

Description CAP CER 100PF 5KV X7R 1808
Expanded Description 100pF ±5% 5000V (5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Featured Product Flexicap™ Flexible Termination
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 5000V (5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1117-1

16:09:54 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,22000 10,22
10 8,07200 80,72
25 7,39680 184,92
50 6,99500 349,75
100 6,05310 605,31
250 5,38028 1.345,07
500 4,57320 2.286,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1117-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 3,60293
  • Digi-Reel® ? : 1608-1117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.586 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1808Y5K00101JXR-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,06247
Send Feedback