Add To Favorites
Product Overview
Digi-Key Part Number 1608-1039-1-ND
Quantity Available 4.954
Can ship immediately
Manufacturer

Manufacturer Part Number

1206J1000223MXTE03

Description CAP FEEDTHRU 0.022UF 100V 1206
Expanded Description 0.022µF Feed Through Capacitor 100V 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets E03 Type
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 100V
Current -
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1039-1

16:09:52 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,98200 99,82
25 7,31920 182,98
50 7,15120 357,56
100 6,98530 698,53
250 6,32016 1.580,04
500 6,15384 3.076,92
1.000 5,32224 5.322,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1039-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 4,53600
  • Digi-Reel® ? : 1608-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback