Add To Favorites
Product Overview
Digi-Key Part Number 754-1644-1-ND
Quantity Available 3.651
Can ship immediately
Manufacturer

Manufacturer Part Number

AM27MGC09

Description LED GREEN CLEAR 2SMD
Expanded Description Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AM27MGC09
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style/Size Round with Domed Top, 1.78mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 2.21mm L x 2.21mm W
Height (Max) 2.92mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1644-1

11:44:17 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 3,90600 39,06
25 3,25360 81,34
100 2,80280 280,28
250 2,50264 625,66
500 2,15222 1.076,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1644-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,51060
  • Digi-Reel® ? : 754-1644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback