Add To Favorites
Product Overview
Digi-Key Part Number 754-1633-1-ND
Quantity Available 2.626
Can ship immediately
Manufacturer

Manufacturer Part Number

AM23ESGC

Description LED GREEN/RED CLEAR TO236-3 SMD
Expanded Description Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AM23ESGC
3D Model AM23.igs
AM23.pro
AM23.sldprt
AM23.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd Green, 5mcd Red
Lens Style/Size Rectangle with Flat Top, 3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 568nm Green, 617nm Red
Wavelength - Peak 565nm Green, 627nm Red
Features -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 3.00mm L x 1.30mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1633-1

03:30:12 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 2,96100 29,61
25 2,47040 61,76
100 2,12770 212,77
250 1,90012 475,03
500 1,63404 817,02
1.000 1,26160 1.261,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1633-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,13999
  • Digi-Reel® ? : 754-1633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback