Add To Favorites
Product Overview
Digi-Key Part Number 754-1766-1-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

AA3021SESK/J3-TR

Description LED RED CLEAR 2SMD
Expanded Description Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style/Size Oval with Flat Top, 2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1766-1

06:07:25 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 3,51400 35,14
25 2,92880 73,22
100 2,52280 252,28
250 2,25232 563,08
500 1,93690 968,45
1.000 1,49548 1.495,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1766-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,22850
  • Digi-Reel® ? : 754-1766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback