Add To Favorites
Product Overview
Digi-Key Part Number 36-8651-ND
Quantity Available 5.223
Can ship immediately

Factory Stock ?: 7.600
Manufacturer

Manufacturer Part Number

8651

Description CAP LED LENS ROUND T1 .031" GRN
Expanded Description Lens - Cap Green 180° 3mm, T-1 LED Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LED Lens Caps & Holders
8650-53 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Lens - Cap
Color Green
Number of LEDs 1
For Use With/Related Products 3mm, T-1 LED
Lens Style/Size Round with Flat Top, 4.9mm
Optical Pattern -
Viewing Angle 180°
Mounting Type Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 36-8651
8651K
8651K-ND

09:32:17 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 4,89300 48,93
50 3,91580 195,79
100 3,75200 375,20
250 3,42608 856,52
500 3,26284 1.631,42
1.000 2,74050 2.740,50
2.500 2,44717 6.117,93
5.000 2,36559 11.827,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback