Add To Favorites
Product Overview
Digi-Key Part Number 36-8430-ND
Quantity Available 1.298
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

8430

Description HEX STANDOFF 8-32 ALUMINUM 7/8"
Expanded Description Hex Standoff Threaded #8-32 Aluminum 0.875" (22.23mm) 7/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Hex Male, Female Standoffs
8427-32 Drawing
Other Related Documents Thread Galling on Aluminum Spacers
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #8-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 1.250" (31.75mm) 1 1/4"
Features -
Material Aluminum
Plating Iridite
Color -
Weight -
 
Additional Resources
Standard Package ? 10
Other Names 36-8430
8430K
8430K-ND

07:54:08 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,47000 7,47
10 5,56200 55,62
50 4,45420 222,71
100 4,26810 426,81
250 3,89752 974,38
500 3,71182 1.855,91
1.000 3,11758 3.117,58
2.500 2,78404 6.960,11
5.000 2,69108 13.455,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback