Add To Favorites
Product Overview
Digi-Key Part Number 36-8218-ND
Quantity Available 2.081
Can ship immediately

Factory Stock ?: 4.400
Manufacturer

Manufacturer Part Number

8218

Description CONN SPADE TERM 18-22AWG #6
Expanded Description 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Solderless Terminals
8218 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 6 Stud
Width - Outer Edges 0.300" (7.62mm)
Length - Overall 0.650" (16.50mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper, ETP
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.250" (6.35mm)
Tongue Inside Opening -
 
Additional Resources
Standard Package ? 100
Other Names 36-8218
8218K
8218K-ND

12:23:27 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,65900 16,59
50 1,23900 61,95
100 1,15010 115,01
250 1,01724 254,31
500 0,97300 486,50
1.000 0,79604 796,04
2.500 0,72971 1.824,27
5.000 0,70762 3.538,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback