Add To Favorites
Product Overview
Digi-Key Part Number 36-7380-ND
Quantity Available 1.159
Can ship immediately

Factory Stock ?: 61.900
Manufacturer

Manufacturer Part Number

7380

Description SPACER LED MTG T1 .850"L NAT NYL
Expanded Description T1 LED Standoff Natural Nylon 0.850" (21.59mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LED Spacer Mounts
7367-82 drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Color Natural
Length 0.850" (21.59mm)
LED T1
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-7380
7380K
7380K-ND

18:52:31 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,59300 15,93
50 1,18580 59,29
100 1,10190 110,19
250 0,97460 243,65
500 0,93230 466,15
1.000 0,76267 762,67
2.500 0,69914 1.747,84
5.000 0,67796 3.389,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback