Add To Favorites
Product Overview
Digi-Key Part Number 36-5230CT-ND
Quantity Available 4.470
Can ship immediately

Factory Stock ?: 7.784
Manufacturer

Manufacturer Part Number

5230TR

Description CONTACT BATT AAA/AAAA 12MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function Cylindrical, Contact (Single)
Style Contact Spring (Leaf)
Battery Cell Size Multiple
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.388" (9.86mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5230KCT
5230KCT-ND

03:52:22 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 6,12500 61,25
50 5,34940 267,47
100 4,69560 469,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-5230-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.153 - Immediate
    98.700 - Factory Stock ?
  • Unit Price: 2,31000
  • Tape & Reel (TR) ? : 36-5230TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 4.400 - Immediate
    7.600 - Factory Stock ?
  • Unit Price: 5,34870
  • Digi-Reel® ? : 36-5230DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.470 - Immediate
    7.600 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback