Add To Favorites
Product Overview
Digi-Key Part Number 36-3489-ND
Quantity Available 434
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

3489

Description ROUND STANDOFF 6-32 ALUMINUM 1"
Expanded Description Round Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Threaded Standoffs
3485-89 Drawing
Other Related Documents Thread Galling on Aluminum Spacers
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 1.000" (25.40mm) 1"
Length - Overall 1.000" (25.40mm) 1"
Features -
Material Aluminum
Plating Iridite
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 3489K
3489K-ND
36-3489

15:28:48 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 4,43100 44,31
50 3,54480 177,24
100 3,39570 339,57
250 3,10044 775,11
500 2,95288 1.476,44
1.000 2,47856 2.478,56
2.500 2,21472 5.536,79
5.000 2,14088 10.704,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback