Add To Favorites
Product Overview
Digi-Key Part Number 36-336-ND
Quantity Available 1.029
Can ship immediately

Factory Stock ?: 609
Manufacturer

Manufacturer Part Number

336

Description ROUND STANDOFF 6-32 BRASS 7/8"
Expanded Description Round Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8" Yellow
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 336 Drawing
Retaining Spacers, Hinged Standoffs
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 1.187" (30.15mm) 1 3/16"
Features Hinged
Material Brass
Plating Chromate, Zinc
Color Yellow
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336K
336K-ND
36-336

11:03:17 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,23000 20,23
10 15,89700 158,97
50 14,28000 714,00
100 13,62970 1.362,97
250 12,33148 3.082,87
500 11,35806 5.679,03
1.000 10,90558 10.905,58
2.500 9,73734 24.343,34
5.000 8,63205 43.160,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback