Add To Favorites
Product Overview
Digi-Key Part Number 36-3214-ND
Quantity Available 9.955
Can ship immediately

Factory Stock ?: 14.800
Manufacturer

Manufacturer Part Number

3214

Description WASHER FLAT #10 NYLON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Washers
3207-14 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Flat
Thread/Screw/Hole Size #10
Diameter - Inside 0.196" (4.98mm)
Diameter - Outside 0.500" (12.70mm) 1/2"
Thickness 0.062" (1.57mm) 1/16"
Plating -
Material Nylon
 
Additional Resources
Standard Package ? 100
Other Names 3214K
3214K-ND
36-3214

00:41:08 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,04300 10,43
50 0,78120 39,06
100 0,64080 64,08
250 0,55300 138,25
500 0,53086 265,43
1.000 0,46452 464,52
2.500 0,42026 1.050,66
5.000 0,39814 1.990,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback