Add To Favorites
Product Overview
Digi-Key Part Number 36-2994CT-ND
Quantity Available 1.791
Can ship immediately

Factory Stock ?: 21.375
Manufacturer

Manufacturer Part Number

2994TR

Description RETAINER COIN CELL 4.8MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 4.8mm
Number of Cells 1
Battery Series 414
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.065" (1.65mm)
Operating Temperature -
 
You May Also Be Interested In
  • EG2209A - E-Switch | EG1908-ND DigiKey Electronics
  • EG2209A
  • E-Switch
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price 6,65000
  • EG1908-ND
Additional Resources
Standard Package ? 1
Other Names 36-2994CT

11:41:18 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,40300 44,03
50 3,52100 176,05
100 3,37400 337,40
250 3,08028 770,07
500 2,93370 1.466,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-2994-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.360 - Immediate
    8.900 - Factory Stock ?
  • Unit Price: 1,61000
  • Tape & Reel (TR) ? : 36-2994TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 2,52882
  • Digi-Reel® ? : 36-2994DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.791 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback