Add To Favorites
Product Overview
Digi-Key Part Number 36-2502-ND
Quantity Available 1.765
Can ship immediately

Factory Stock ?: 2.800
Manufacturer

Manufacturer Part Number

2502

Description THUMB SCREW 4-40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Panel Screws
2502 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Thumb Screw
Screw Head Type Knob
Drive Type -
Features -
Thread Size #4-40
Head Diameter 0.300" (7.62mm)
Head Height 0.125" (3.18mm) 1/8"
Length - Below Head 0.660" (16.76mm)
Length - Overall 0.780" (19.81mm)
Material Nylon
Plating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2502-ND
36-2502

09:51:12 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,88300 18,83
50 1,37620 68,81
100 1,27750 127,75
250 1,13036 282,59
500 1,08108 540,54
1.000 0,88452 884,52
2.500 0,81082 2.027,06
5.000 0,78624 3.931,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback