Add To Favorites
Product Overview
Digi-Key Part Number 36-2501-ND
Quantity Available 1.077
Can ship immediately

Factory Stock ?: 1.700
Manufacturer

Manufacturer Part Number

2501

Description THUMB SCREW 4-40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Panel Screws
2501 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Thumb Screw
Screw Head Type Knob
Drive Type -
Features -
Thread Size #4-40
Head Diameter 0.300" (7.62mm)
Head Height 0.125" (3.18mm) 1/8"
Length - Below Head 0.531" (13.49mm) 17/32"
Length - Overall 0.655" (16.64mm)
Material Nylon
Plating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2501K
2501K-ND
36-2501

12:21:14 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,86900 18,69
50 1,35660 67,83
100 1,26000 126,00
250 1,11468 278,67
500 1,06610 533,05
1.000 0,87227 872,27
2.500 0,79957 1.998,92
5.000 0,77535 3.876,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback