Add To Favorites
Product Overview
Digi-Key Part Number 36-2130-ND
Quantity Available 752
Can ship immediately

Factory Stock ?: 634
Manufacturer

Manufacturer Part Number

2130

Description HEX STANDOFF 6-32 S STEEL 1-3/4"
Expanded Description Hex Standoff Threaded #6-32 Stainless Steel 1.750" (44.45mm) 1 3/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Hex Male, Female Standoffs
2126-2130 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.750" (44.45mm) 1 3/4"
Length - Overall 2.000" (50.80mm) 2"
Features -
Material Stainless Steel
Plating -
Color -
Weight -
 
You May Also Be Interested In
  • PX0833 - Bulgin | 708-1009-ND DigiKey Electronics
  • PX0833
  • Bulgin
  • CONN MOD COUPLER 8P8C TO 8P8C
  • Unit Price 254,10000
  • 708-1009-ND
  • PX0733 - Bulgin | 708-1180-ND DigiKey Electronics
  • PX0733
  • Bulgin
  • CONN CAP SEALING FOR W/ALL OTHER
  • Unit Price 12,81000
  • 708-1180-ND
Additional Resources
Standard Package ? 1
Other Names 2130K
2130K-ND
36-2130
KEY1118
KEY1118-ND

00:32:56 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,06000 32,06
10 15,72200 157,22
50 14,12040 706,02
100 13,47850 1.347,85
250 12,19512 3.048,78
500 11,23234 5.616,17
1.000 9,62766 9.627,66
2.500 8,98582 22.464,54
5.000 8,53653 42.682,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback