Add To Favorites
Product Overview
Digi-Key Part Number 36-1645-ND
Quantity Available 4.186
Can ship immediately

Factory Stock ?: 5.107
Manufacturer

Manufacturer Part Number

1645

Description HEX STANDOFF 6-32 BRASS 1-1/2"
Expanded Description Hex Standoff Threaded #6-32 Brass 1.500" (38.10mm) 1 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1645 Drawing
Hex Male, Female Standoffs
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.500" (38.10mm) 1 1/2"
Length - Overall 1.750" (44.45mm) 1 3/4"
Features -
Material Brass
Plating Nickel
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1645K
1645K-ND
36-1645

07:27:26 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,28000 14,28
10 9,14200 91,42
50 8,24180 412,09
100 7,88340 788,34
250 7,16688 1.791,72
500 6,45022 3.225,11
1.000 6,01769 6.017,69
2.500 5,37516 13.437,90
5.000 5,01682 25.084,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback