Add To Favorites
Product Overview
Digi-Key Part Number 36-1635-ND
Quantity Available 2.204
Can ship immediately

Factory Stock ?: 2.300
Manufacturer

Manufacturer Part Number

1635

Description HEX STANDOFF 6-32 BRASS 1"
Expanded Description Hex Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1635 Drawing
Threaded Standoffs
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.000" (25.40mm) 1"
Length - Overall 1.000" (25.40mm) 1"
Features -
Material Brass
Plating Zinc
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1635K
1635K-ND
36-1635

01:35:54 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,82000 8,82
10 6,79700 67,97
50 6,12920 306,46
100 5,86250 586,25
250 5,32980 1.332,45
500 4,79682 2.398,41
1.000 4,48315 4.483,15
2.500 3,99921 9.998,03
5.000 3,73086 18.654,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback