Add To Favorites
Product Overview
Digi-Key Part Number 36-1091CT-ND
Quantity Available 3.417
Can ship immediately

Factory Stock ?: 1.140
Manufacturer

Manufacturer Part Number

1091TR

Description HOLDER BATT COIN CELL 23MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 23.0mm
Number of Cells 1
Battery Series 2320, 2325, 2330, 2335
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.286" (7.26mm)
Operating Temperature -50°C ~ 145°C
 
Additional Resources
Standard Package ? 1
Other Names 1091KCT
1091KCT-ND

05:44:10 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,13000 25,13
10 23,00200 230,02
50 20,12640 1.006,32
100 19,16810 1.916,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-1091TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.400 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 25,07295
  • Digi-Reel® ? : 36-1091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.417 - Immediate
    1.140 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-1091-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
    4.300 - Factory Stock ?
  • Unit Price: 21,21000
Send Feedback