Add To Favorites
Product Overview
Digi-Key Part Number 399-9623-1-ND
Quantity Available 3.825
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0805C600APMST

Description FERRITE BEAD 60 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Z-PMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 25 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9623-1

09:12:23 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,88800 8,88
25 0,69080 17,27
50 0,57380 28,69
100 0,49420 49,42
250 0,39564 98,91
500 0,35602 178,01
1.000 0,29666 296,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9623-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,26068
  • Digi-Reel® ? : 399-9623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback