Add To Favorites
Product Overview
Digi-Key Part Number 399-11673-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

T591B336M010ATE080

Description CAP TANT POLY 33UF 10V 3528
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 80 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T591
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-11673-1

15:05:37 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,35000 7,35
10 5,79600 57,96
25 5,31440 132,86
50 5,02320 251,16
100 4,34700 434,70
250 3,86400 966,00
500 3,28440 1.642,20
1.000 2,89800 2.898,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11673-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,43600
  • Digi-Reel® ? : 399-11673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback