Add To Favorites
Product Overview
Digi-Key Part Number 399-10535-1-ND
Quantity Available 2.954
Can ship immediately
Manufacturer

Manufacturer Part Number

T529P476M006AAE200

Description CAP TANT POLY 47UF 6V 0805
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6V 0805 (2012 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
 
Kits
  • TAN ENG KIT 30 - KEMET | 399-12010-ND DigiKey Electronics
  • TAN ENG KIT 30
  • KEMET
  • CAP KIT TANT POLY 33-470UF 130PC
  • Unit Price 562,59000
  • 399-12010-ND
Additional Resources
Standard Package ? 1
Other Names 399-10535-1

02:50:31 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,67000 8,67
10 6,86700 68,67
25 6,29720 157,43
50 5,95300 297,65
100 5,15210 515,21
250 4,57968 1.144,92
500 3,89272 1.946,36
1.000 3,43476 3.434,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10535-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,86230
  • Digi-Reel® ? : 399-10535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback