Add To Favorites
Product Overview
Digi-Key Part Number 399-12335-1-ND
Quantity Available 894
Can ship immediately
Manufacturer

Manufacturer Part Number

T520U107M006ATE055

Description CAP TANT POLY 100UF 6.3V 2312
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2312 (6032 Metric) 55 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 55 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code U
Features General Purpose
 
Kits
Additional Resources
Standard Package ? 1
Other Names 399-12335-1

07:42:32 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,96000 15,96
10 12,93600 129,36
25 11,76000 294,00
50 11,28960 564,48
100 9,87840 987,84
250 8,46720 2.116,80
500 7,52640 3.763,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12335-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,88000
  • Digi-Reel® ? : 399-12335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback