Add To Favorites
Product Overview
Digi-Key Part Number 399-10453-1-ND
Quantity Available 675
Can ship immediately
Manufacturer

Manufacturer Part Number

T500X227K010AG61107505

Description CAP TANT 220UF 10V 10% 2917
Expanded Description 220µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T500 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T500
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. 1000 Hrs @ 200°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Kits
  • HTP ENG KIT 01 - KEMET | 1680-1007-ND DigiKey Electronics
  • HTP ENG KIT 01
  • KEMET
  • CAP KIT CER 1500PF-220UF 200PCS
  • Unit Price 1.028,79000
  • 1680-1007-ND
Additional Resources
Standard Package ? 1
Other Names 399-10453-1

12:57:11 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 67,20000 67,20
10 59,73800 597,38
25 56,75320 1.418,83
50 52,27320 2.613,66
100 47,79250 4.779,25
250 43,31208 10.828,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10453-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 36,67132
  • Digi-Reel® ? : 399-10453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback